622 N | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 622 N
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
DC Axial fan, 622 N, EBM-PAPST
The 622 N is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 10 Ncm
- Insulation diameter 1,70 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 25 mm | |
Volumenstrom | 40 m³/h | |
Schalldruckpegel | 35 db | |
Drehzahl | 6100 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |