6224 NM | ebm-papst

DC axial fan, 24 V, 172 x 172 x 51 mm, 350 m³/h, 50 dB, ball bearing, ebm-papst 6224 NM

Order No.: 90B225
EAN: 4099889483772
MPN:
6224 NM
9295414108
Series: 6200 N
6224 NM ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
201.2528 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
201.25 € *
Price list
Quantity
Price per unit*
1 pcs.
201.2528 €
3 pcs.
195.2195 €
10 pcs.
188.5079 €
25 pcs.
183.4861 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 6224 NM, EBM-PAPST

The 6224 NM is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 600 Ncm
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 172 mm
Höhe 172 mm
Tiefe 51 mm
Volumenstrom 350 m³/h
Schalldruckpegel 50 db
Drehzahl 2850 1/min
Lagerart Kugellager
Leistungsaufnahme 12 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes