624 HH | ebm-papst
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, ball bearing, ebm-papst 624 HH
Unit Price (€ / pc.)
58.0244 € *
Available: 88 pcs.
Leadtime: 8 Weeks **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
54.5377 €
15 pcs.
52.4671 €
50 pcs.
50.1347 €
150 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 624 HH, EBM-PAPST
The 624 HH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Protected against reverse polarity and blocking
- Direction of rotation right, viewed on the rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version | DC-Axiallüfter | |
Width | 60 mm | |
speed | 8200 1/min | |
Height | 60 mm | |
Type of bearing | Kugellager | |
Power consumption | 3.6 W | |
Rated voltage | 24 V | |
Sound pressure level | 43 db | |
Depth | 25 mm | |
Volume flow | 56 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |