624 L | ebm-papst

DC axial fan, 24 V, 60 x 60 x 25 mm, 21 m³/h, 20 dB, ball bearing, ebm-papst 624 L

Order No.: 90B1886
EAN: 4099889482744
MPN:
624 L
9292207005
Series: 600
624 L ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,342.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
26.8464 €

DC Axial fan, 624 L, EBM-PAPST

The 624 L is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation right, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 60 mm
Drehzahl 3200 1/min
Höhe 60 mm
Lagerart Kugellager
Leistungsaufnahme 1 W
Nennspannung 24 V
Schalldruckpegel 20 db
Tiefe 25 mm
Volumenstrom 21 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei