632/2 HPU | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25 mm, 44 m³/h, 35 dB, ball bearing, ebm-papst 632/2 HPU
Unit Price (€ / pc.)
107.0167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.02 € *
Price list
Quantity
Price per unit*
1 pcs.
107.0167 €
5 pcs.
100.6026 €
15 pcs.
96.7351 €
50 pcs.
92.4630 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 632/2 HPU, EBM-PAPST
The 632/2 HPU is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 30 Ncm
- Material housing: plastic
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 60 mm | |
Höhe | 60 mm | |
Tiefe | 25 mm | |
Volumenstrom | 44 m³/h | |
Schalldruckpegel | 35 db | |
Drehzahl | 6300 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.5 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |