632 NU | ebm-papst
DC axial fan, 12 V, 60 x 60 x 25.4 mm, 40 m³/h, 33 dB, ball bearing, ebm-papst 632 NU
Unit Price (€ / pc.)
50.6583 € *
Standard delivery time from the manufacturer is: 11 Weeks
DC Axial fan, 632 NU, EBM-PAPST
The 632 NU is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Connection cable via single strands AWG 22, TR 64
- Direction of rotation right, viewed on the rotor
- Material impeller glass fiber reinforced plastic (PA)
- Material housing: Glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 25.4 mm | |
| Volume flow | 40 m³/h | |
| Sound pressure level | 33 db | |
| speed | 5900 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |