6424 H | ebm-papst
DC axial fan, 24 V, 172 x 150 x 51 mm, 480 m³/h, 63 dB, ball bearing, ebm-papst 6424 H
Unit Price (€ / pc.)
216.5800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
216.58 € *
Price list
Quantity
Price per unit*
1 pcs.
216.5800 €
3 pcs.
210.0826 €
10 pcs.
202.8712 €
25 pcs.
197.4448 €
50 pcs.
193.1251 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 6424 H, EBM-PAPST
The 6424 H is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Electronic anti-lock device, with electronic motor current limitation in the start-up phase and when the rotor is locked
- Protected against reverse polarity and blocking
- Direction of rotation left, viewed on the rotor
- Material housing: aluminum die casting
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 172 mm | |
Drehzahl | 4000 1/min | |
Höhe | 150 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 26 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 63 db | |
Tiefe | 51 mm | |
Volumenstrom | 480 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |