6424 | ebm-papst

DC axial fan, 24 V, 172 x 150 x 51 mm, 410 m³/h, 57 dB, ball bearing, ebm-papst 6424

Order No.: 90B1942
EAN: 4099889483338
MPN:
6424
9295414301
Series: 6400
6424 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
194.5769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
194.58 € *
Price list
Quantity
Price per unit*
1 pcs.
194.5769 €
3 pcs.
188.7340 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 6424, EBM-PAPST

The axial fan 6424 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.

Features

  • Electronic anti-lock device, with electronic motor current limitation in the start-up phase and when the rotor is locked
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: metal
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 172 mm
Höhe 150 mm
Tiefe 51 mm
Volumenstrom 410 m³/h
Schalldruckpegel 57 db
Drehzahl 3400 1/min
Lagerart Kugellager
Leistungsaufnahme 17 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes