712 F/2 | ebm-papst

DC axial fan, 12 V, 70 x 70 x 15 mm, 36 m³/h, 25 dB, sintec slide bearing, ebm-papst 712 F/2

Order No.: 90B1891
EAN: 4099889482805
MPN:
712 F/2
9292504008
Series: 700 F
712 F/2 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
24.6925 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,234.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
24.6925 €

DC Axial fan, 712 F/2, EBM-PAPST

The 712 F/2 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 70 Ncm
  • Insulation diameter 1,55 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 70 mm
Drehzahl 3300 1/min
Höhe 70 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 1.7 W
Nennspannung 12 V
Schalldruckpegel 25 db
Tiefe 15 mm
Volumenstrom 36 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei