712 F/2L-005 | ebm-papst
DC axial fan, 12 V, 70 x 70 x 15 mm, 28 m³/h, 25 dB, slide bearing, ebm-papst 712 F/2L-005
Unit Price (€ / pc.)
56.0014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.00 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0014 €
5 pcs.
52.6337 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 712 F/2L-005, EBM-PAPST
The 712 F/2L-005 is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.
Features
- Connection via single strands AWG 24 to AWG 28, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Electronic commutation completely integrated
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 70 mm | |
Drehzahl | 3300 1/min | |
Höhe | 70 mm | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 0.6 W | |
Nennspannung | 12 V | |
Schalldruckpegel | 25 db | |
Tiefe | 15 mm | |
Volumenstrom | 28 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |