712 F | ebm-papst

DC axial fan, 12 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst 712 F

Order No.: 90B1038
EAN: 4099889480399
MPN:
712 F
9292504001
Series: 700 F
712 F ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
40.2101 € *
Available: 64 pcs.
Leadtime: 6 Weeks **
Total Price:
40.21 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2101 €
10 pcs.
37.7111 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 712 F, EBM-PAPST

The 712 F is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Version DC-Axiallüfter
Rated voltage 12 V
Width 70 mm
Height 70 mm
Depth 15 mm
Volume flow 44 m³/h
Sound pressure level 38 db
speed 3300 1/min
Type of bearing Sintec Gleitlager
Power consumption 1.7 W
Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei