714 F | ebm-papst

DC axial fan, 24 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst 714 F

Order No.: 90B1040
EAN: 4099889480405
MPN:
714 F
9292504007
Series: 700 F
714 F ebm-papst Axial Fans Image 1
714 F ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
34.8670 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.87 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8670 €
5 pcs.
32.4275 €
10 pcs.
30.1070 €
25 pcs.
27.1320 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, 714 F, EBM-PAPST

The 714 F is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 24 V
Width 70 mm
Height 70 mm
Depth 15 mm
Volume flow 44 m³/h
Sound pressure level 38 db
speed 5300 1/min
Type of bearing sintec slide bearing
Power consumption 1.5 W
Logistics
Property Value
Country of origin HU
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No