7218 N | ebm-papst

DC axial fan, 48 V, 150 x 150 x 55 mm, 360 m³/h, 53 dB, ball bearing, ebm-papst 7218 N

Order No.: 89B214
EAN: 4099889480122
MPN:
7218 N
9295414402
Series: 7200 N
7218 N ebm-papst Axial Fans Image 1
7218 N ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
187.6868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.69 € *
Price list
Quantity
Price per unit*
1 pcs.
187.6868 €
3 pcs.
182.0581 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 7218 N, EBM-PAPST

The 7218 N is a DC axial fan that is widely used in the air-vent exhaust, electronic device cooling, computer ventilation, etc. However, the functioning mechanism of AC fan and DC fan makes a huge difference in the power consumption and output of the industrial fan.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Protected against reverse polarity and blocking
  • Direction of rotation left, viewed on the rotor
  • Material housing: aluminum die casting
Technical specifications
Ausführung DC-Axiallüfter
Breite 150 mm
Drehzahl 3050 1/min
Höhe 150 mm
Lagerart Kugellager
Leistungsaufnahme 12 W
Nennspannung 48 V
Schalldruckpegel 53 db
Tiefe 55 mm
Volumenstrom 360 m³/h
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes