7450 ES | ebm-papst
AC axial fan, 230 V, 150 x 150 x 55 mm, 380 m³/h, 60 dB, ball bearing, ebm-papst 7450 ES
Unit Price (€ / pc.)
72.1378 € *
Available: 18 pcs.
Leadtime: 6 Weeks **
AC Axial fan, 7450 ES, EBM-PAPST
The 7450 ES axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection is with 2 strands which ends with claws
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: metal
Technical specifications
Ausführung | AC-Axiallüfter | |
Nennspannung | 230 V | |
Breite | 150 mm | |
Höhe | 150 mm | |
Tiefe | 55 mm | |
Volumenstrom | 380 m³/h | |
Schalldruckpegel | 60 db | |
Drehzahl | 2700 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 47 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |