8212 JH3 | ebm-papst

DC axial fan, 12 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst 8212 JH3

Order No.: 90B1945
EAN: 4099889483345
MPN:
8212 JH3
9692910193
Series: 8200 JH
8212 JH3 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
48.7543 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,437.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
48.7543 €

DC Axial fan, 8212 JH3, EBM-PAPST

The 8212 JH3 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Material housing: plastic
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 12000 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 26 W
Nennspannung 12 V
Schalldruckpegel 66 db
Tiefe 38 mm
Volumenstrom 190 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei