8214 J/H3 | ebm-papst

DC axial fan, 24 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst 8214 J/H3

Order No.: 90B1615
EAN: 4099889481815
MPN:
8214 J/H3
Series: 8200 JH
8214 J/H3 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
66.1640 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
66.16 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1640 €
2 pcs.
64.8550 €
5 pcs.
62.2370 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8214 J/H3, EBM-PAPST

The 8214 J/H3 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 22 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Material housing: glass fiber reinforced plastic (PBT)
  • Protected against reverse polarity and blocking
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 12000 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 26 W
Nennspannung 24 V
Schalldruckpegel 66 db
Tiefe 38 mm
Volumenstrom 190 m³/h
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes