8214 JN | ebm-papst
DC axial fan, 24 V, 80 x 80 x 38 mm, 132 m³/h, 55 dB, ball bearing, ebm-papst 8214 JN
Unit Price (€ / pc.)
77.2310 € *
Available: 59 pcs.
Leadtime: 6 Weeks **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
5 pcs.
72.5900 €
15 pcs.
69.8173 €
50 pcs.
66.7352 €
150 pcs.
63.9506 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8214 JN, EBM-PAPST
The8214 JN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 30 Ncm
- Insulation diameter 1,55 mm
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 80 mm | |
Height | 80 mm | |
Depth | 38 mm | |
Volume flow | 132 m³/h | |
Sound pressure level | 55 db | |
speed | 8400 1/min | |
Type of bearing | Kugellager | |
Power consumption | 11 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |