8218 J/2H4 | ebm-papst

DC axial fan, 48 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst 8218 J/2H4

Order No.: 90B1620
EAN: 4099889481846
MPN:
8218 J/2H4
Series: 8200 JH
8218 J/2H4 ebm-papst Axial Fans Image 1
8218 J/2H4 ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
100.4003 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.40 € *
Price list
Quantity
Price per unit*
1 pcs.
100.4003 €
5 pcs.
94.3789 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8218 J/2H4, EBM-PAPST

The 8218 J/2H4 is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 48 V
Breite 80 mm
Höhe 80 mm
Tiefe 38 mm
Volumenstrom 222 m³/h
Schalldruckpegel 71 db
Drehzahl 14000 1/min
Lagerart Kugellager
Leistungsaufnahme 36 W
Logistics
Ursprungsland DE
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes