8218 JN | ebm-papst

DC axial fan, 48 V, 80 x 80 x 38 mm, 132 m³/h, 55 dB, ball bearing, ebm-papst 8218 JN

Order No.: 90B1950
EAN: 4099889483406
MPN:
8218 JN
9292910006
Series: 8200
8218 JN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
39.4009 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,970.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
39.4009 €

DC Axial fan, 8218 JN, EBM-PAPST

The 8218 JN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 30 Ncm
  • Insulation diameter 1,55 mm
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 8400 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 11 W
Nennspannung 48 V
Schalldruckpegel 55 db
Tiefe 38 mm
Volumenstrom 132 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei