8300100673 | ebm-papst

Axial fan, 48 V, 40 x 40 x 28 mm, 56 m³/h, 65 dB, ball bearing, ebm-papst 8300100673

Order No.: 88B9719
MPN:
8300100673
Series: AxiForce 40
8300100673 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
37.4136 € *
Available: 2 pcs.
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
5 pcs.
34.7956 €
10 pcs.
32.7131 €
25 pcs.
29.4406 €
*incl. VAT plus shipping costs
Subject to prior sale

Axial fan, 8300100673, ebm-papst

The 8300100673 AxiForce axial fan stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise - key aspects for many applications. Developed according to the latest technological standards in aerodynamics, motor technology, and electronics, AxiForce 40 offers significant benefits.

Features

  • Thanks to optimized aerodynamics, the AxiForce 40 operates very quietly
  • The improved motor technology ensures high efficiency and therefore lower energy consumption
  • State-of-the-art electronic components and powerful motor design enable greater cooling performance
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 48 V
Width 40 mm
Height 40 mm
Depth 28 mm
Volume flow 56 m³/h
Sound pressure level 65 db
speed 27000 1/min
Type of bearing ball bearing
Power consumption 22 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No