8300100679 | ebm-papst
Axial fan, 24 V, 40 x 40 x 28 mm, 45 m³/h, 62 dB, ball bearing, ebm-papst 8300100679
Unit Price (€ / pc.)
29.0122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Axial fan, 8300100679, ebm-papst
The 8300100679 AxiForce axial fan stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise - key aspects for many applications. Developed according to the latest technological standards in aerodynamics, motor technology, and electronics, AxiForce 40 offers significant benefits.
Features
- Thanks to optimized aerodynamics, the AxiForce 40 operates very quietly
- The improved motor technology ensures high efficiency and therefore lower energy consumption
- State-of-the-art electronic components and powerful motor design enable greater cooling performance
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 40 mm | |
Höhe | 40 mm | |
Tiefe | 28 mm | |
Volumenstrom | 45 m³/h | |
Schalldruckpegel | 62 db | |
Drehzahl | 22500 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 14 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |