8312 NHH | ebm-papst

DC axial fan, 12 V, 80 x 80 x 32 mm, 95 m³/h, 48 dB, ball bearing, ebm-papst 8312 NHH

Order No.: 90B240
EAN: 4099889483888
MPN:
8312 NHH
9292910116
Series: 8300
8312 NHH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
47.9927 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
47.99 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9927 €
5 pcs.
45.1248 €
10 pcs.
41.9475 €
25 pcs.
37.3898 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8312 NHH, EBM-PAPST

The 8312 NHH is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Housing GRP1
  • Connection via single strands AWG 26, TR 64, bared and tin-plated
  • With protection class: IP54/IP68
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 32 mm
Volumenstrom 95 m³/h
Schalldruckpegel 48 db
Drehzahl 6300 1/min
Lagerart Kugellager
Leistungsaufnahme 5.4 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes