8312 NN | ebm-papst

DC axial fan, 12 V, 80 x 80 x 32 mm, 56 m³/h, 33 dB, ball bearing, ebm-papst 8312 NN

Order No.: 90B185
EAN: 4099889482409
MPN:
8312 NN
9292910111
Series: 8300
8312 NN ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.75 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7504 €
10 pcs.
26.4418 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8312 NN, EBM-PAPST

The 8312 NN is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.

Features

  • Housing GRP1
  • Connection via single strands AWG 26, TR 64, bared and tin-plated
  • With protection class: IP54/IP68
  • Moisture protection
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 3700 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 1.8 W
Nennspannung 12 V
Schalldruckpegel 33 db
Tiefe 32 mm
Volumenstrom 56 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes