8314 H | ebm-papst
DC axial fan, 24 V, 80 x 80 x 32 mm, 80 m³/h, 48 dB, ball bearing, ebm-papst 8314 H
Unit Price (€ / pc.)
59.9522 € *
Available: 279 pcs.
Leadtime: 8 Weeks **
Total Price:
59.95 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9522 €
5 pcs.
56.3584 €
15 pcs.
54.1926 €
50 pcs.
51.8007 €
150 pcs.
49.6349 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8314 H, EBM-PAPST
The 8314 H is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Electronic commutation completely integrated
- Direction of rotation right, viewed on the rotor
- Protected against reverse polarity and blocking
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 80 mm | |
Height | 80 mm | |
Depth | 32 mm | |
Volume flow | 80 m³/h | |
Sound pressure level | 48 db | |
speed | 5000 1/min | |
Type of bearing | Kugellager | |
Power consumption | 6 W |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |