8314 L | ebm-papst
DC axial fan, 24 V, 80 x 80 x 32 mm, 32 m³/h, 24 dB, ball bearing, ebm-papst 8314 L
Unit Price (€ / pc.)
65.1049 € *
Available: 40 pcs.
Leadtime: 8 Weeks **
Total Price:
65.10 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1049 €
5 pcs.
61.2017 €
15 pcs.
58.8574 €
50 pcs.
56.2513 €
150 pcs.
53.9070 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8314 L, EBM-PAPST
The 8314 L is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Electronic commutation completely integrated
- Direction of rotation right, viewed on the rotor
- Protected against reverse polarity and blocking
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 2000 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 24 db | |
Tiefe | 32 mm | |
Volumenstrom | 32 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |