8314 NHL | ebm-papst
DC axial fan, 24 V, 80 x 80 x 32 mm, 70 m³/h, 39 dB, ball bearing, ebm-papst 8314 NHL
Unit Price (€ / pc.)
27.8817 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
27.88 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8817 €
10 pcs.
25.6564 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8314 NHL, EBM-PAPST
The 8314 NHL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Connection via single strands AWG 26, TR 64, bared and tin-plated
- With protection class: IP54/IP68
- Moisture protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 4600 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 2.6 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 39 db | |
Tiefe | 32 mm | |
Volumenstrom | 70 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |