8315100475 | ebm-papst

Axial fan, 12 V, 40 x 40 x 28 mm, 24 m³/h, 44 dB, ball bearing, ebm-papst 8315100475

Order No.: 88B9729
MPN:
8315100475
Series: AxiForce 40
8315100475 ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
675.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
18.7663 €

Axial fan, 8315100475, ebm-papst

The 8315100475 AxiForce axial fan stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise - key aspects for many applications. Developed according to the latest technological standards in aerodynamics, motor technology, and electronics, AxiForce 40 offers significant benefits.

Features

  • Thanks to optimized aerodynamics, the AxiForce 40 operates very quietly
  • The improved motor technology ensures high efficiency and therefore lower energy consumption
  • State-of-the-art electronic components and powerful motor design enable greater cooling performance
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 40 mm
Höhe 40 mm
Tiefe 28 mm
Volumenstrom 24 m³/h
Schalldruckpegel 44 db
Drehzahl 12000 1/min
Lagerart Kugellager
Leistungsaufnahme 2.8 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No