8318 | ebm-papst
DC axial fan, 48 V, 80 x 80 x 32 mm, 54 m³/h, 36 dB, ball bearing, ebm-papst 8318
Unit Price (€ / pc.)
86.2393 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
86.24 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2393 €
5 pcs.
81.0628 €
15 pcs.
77.9569 €
50 pcs.
74.5059 €
150 pcs.
71.4000 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8318, EBM-PAPST
The axial fan 8318 is suitable for high air flow rates at medium pressure build-up. The air is moved through the fan blades parallel to the rotational axis. Compact, quiet and highly efficient, the energy-saving fan adapt to cooling needs and can be intelligently networked with the device logic.
Features
- Cable connection is with single strands AWG 22 and is stripped and tinned
- Electronic commutation completely integrated
- Direction of rotation right, viewed on the rotor
- Protected against reverse polarity and blocking
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 3300 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3 W | |
Nennspannung | 48 V | |
Schalldruckpegel | 36 db | |
Tiefe | 32 mm | |
Volumenstrom | 54 m³/h |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |