8412 N/2 GH | ebm-papst
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 79 m³/h, 37 dB, slide bearing, ebm-papst 8412 N/2 GH
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Axial fan, 8412 N/2 GH, EBM-PAPST
The 8412 N/2 GH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,55 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25.4 mm | |
Volumenstrom | 79 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 3600 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 2.8 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |