8412 N/2 GLE-256 | ebm-papst
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 30 m³/h, 12 dB, slide bearing, ebm-papst 8412 N/2 GLE-256
Unit Price (€ / pc.)
22.0983 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
DC Axial fan, 8412 N/2 GLE-256, EBM-PAPST
The8412 N/2 GLE-256 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
- Insulation diameter 1,55 mm
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25.4 mm | |
Volumenstrom | 30 m³/h | |
Schalldruckpegel | 12 db | |
Drehzahl | 1500 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 0.45 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |