8412 N/2 H | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 69 m³/h, 32 dB, ball bearing, ebm-papst 8412 N/2 H

Order No.: 90B234
EAN: 4099889483840
MPN:
8412 N/2 H
9292506196
Series: 8400 N
ebm-papst
8412 N/2 H ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
54.7876 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
54.79 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7876 €
5 pcs.
51.5032 €
15 pcs.
49.5159 €
50 pcs.
47.3263 €
150 pcs.
45.3628 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 N/2 H, EBM-PAPST

The 8412 N/2 H axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Speed-proportional square-wave signal for external speed monitoring of the fan motor
  • 2 pulses per revolution
  • Easy adaption to user interface
  • Connection via separate lead
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 3100 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 1.7 W
Nennspannung 12 V
Schalldruckpegel 32 db
Tiefe 25.4 mm
Volumenstrom 69 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes