8412 N/2GME | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst 8412 N/2GME

Order No.: 90B1102
EAN: 4099889480580
MPN:
8412 N/2GME
9292506269
Series: 8400 N
8412 N/2GME ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
43.3279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.33 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3279 €
5 pcs.
40.7337 €
15 pcs.
39.1748 €
50 pcs.
37.4374 €
150 pcs.
35.8785 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 N/2GME, EBM-PAPST

The 8412 N/2GME axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 58 m³/h
Schalldruckpegel 26 db
Drehzahl 3130 1/min
Lagerart Gleitlager
Leistungsaufnahme 2 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes