8412 NG | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 69 m³/h, 32 dB, sintec slide bearing, ebm-papst 8412 NG

Order No.: 90B1056
EAN: 4099889480443
MPN:
8412 NG
9292506104
Series: 8400 N
8412 NG ebm-papst Axial Fans Image 1
8412 NG ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
34.9503 € *
Available: 38 pcs.
Next delivery: 50 pcs. on 2025-09-19
Leadtime: 6 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NG, EBM-PAPST

The 8412 NG axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 3100 1/min
Höhe 80 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 2 W
Nennspannung 12 V
Schalldruckpegel 32 db
Tiefe 25 mm
Volumenstrom 69 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei