8412 NGH | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst 8412 NGH

Order No.: 90B1058
EAN: 4099889480450
MPN:
8412 NGH
9292506105
Series: 8400 N
8412 NGH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
36.1641 € *
Available: 154 pcs.
Next delivery: 50 pcs. on 2025-12-17
Leadtime: 6 Weeks **
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
5 pcs.
33.9864 €
15 pcs.
32.6893 €
50 pcs.
31.2494 €
150 pcs.
29.9404 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGH, EBM-PAPST

The 8412 NGH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Extra high power
  • It has electronic reverse pole blocking and overload protection
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 3600 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 1 W
Nennspannung 12 V
Schalldruckpegel 37 db
Tiefe 25 mm
Volumenstrom 79 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei