8412 NGLE | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst 8412 NGLE

Order No.: 90B1050
EAN: 4099889480412
MPN:
8412 NGLE
8412NGLE
Series: 8400 N
8412 NGLE ebm-papst Axial Fans Image 1
8412 NGLE ebm-papst Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
34.9503 € *
Available: 222 pcs.
Next delivery: 300 pcs. on 2025-08-20
Leadtime: 6 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGLE, EBM-PAPST

The 8412 NGLE axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 1500 1/min
Höhe 80 mm
Lagerart Gleitlager
Leistungsaufnahme 0.45 W
Nennspannung 12 V
Schalldruckpegel 12 db
Tiefe 25 mm
Volumenstrom 33 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes