8412 NGLV | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst 8412 NGLV

Order No.: 90B1425
EAN: 4099889481419
MPN:
8412 NGLV
Series: 8400 N
8412 NGLV ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
54.6448 € *
Available: 18 pcs.
Leadtime: 6 Weeks **
Total Price:
54.64 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6448 €
5 pcs.
50.8249 €
10 pcs.
46.7551 €
25 pcs.
42.0784 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGLV, EBM-PAPST

The 8412 NGLV axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 33 m³/h
Schalldruckpegel 12 db
Drehzahl 1500 1/min
Lagerart Gleitlager
Leistungsaufnahme 1.1 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei