8412 NGME | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, sintec slide bearing, ebm-papst 8412 NGME

Order No.: 90B1054
EAN: 4099889480436
MPN:
8412 NGME
9292506266
Series: 8400 N
8412 NGME ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
18.9210 € *
Available: 38 pcs.
Leadtime: 6 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.3978 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGME, EBM-PAPST

The 8412 NGME axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Electronic commutation completely integrated
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 2600 1/min
Höhe 80 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 1.4 W
Nennspannung 12 V
Schalldruckpegel 26 db
Tiefe 25 mm
Volumenstrom 58 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes