8412 NGMI | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, sintec slide bearing, ebm-papst 8412 NGMI

Order No.: 90B1426
EAN: 4099889481426
MPN:
8412 NGMI
Series: 8400 N
8412 NGMI ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
52.1220 € *
Available: 21 pcs.
Next delivery: 300 pcs. on 2025-12-17
Leadtime: 6 Weeks **
Total Price:
52.12 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1220 €
5 pcs.
49.0042 €
15 pcs.
47.1240 €
50 pcs.
45.0296 €
150 pcs.
43.1613 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGMI, EBM-PAPST

The 8412 NGMI axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 2600 1/min
Höhe 80 mm
Lagerart Sintec Gleitlager
Leistungsaufnahme 2 W
Nennspannung 12 V
Schalldruckpegel 26 db
Tiefe 25 mm
Volumenstrom 58 m³/h
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei