8412 NGMLV | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 45 m³/h, 19 dB, sintec slide bearing, ebm-papst 8412 NGMLV

Order No.: 90B1427
EAN: 4099889481433
MPN:
8412 NGMLV
Series: 8400 N
8412 NGMLV ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
58.0244 € *
Available: 98 pcs.
Next delivery: 50 pcs. on 2025-05-16
Leadtime: 6 Weeks **
Total Price:
58.02 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0244 €
5 pcs.
54.5377 €
15 pcs.
52.4671 €
50 pcs.
50.1347 €
150 pcs.
48.0522 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NGMLV, EBM-PAPST

The 8412 NGMLV axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 45 m³/h
Schalldruckpegel 19 db
Drehzahl 2050 1/min
Lagerart Sintec Gleitlager
Leistungsaufnahme 1.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei