8412 NH | ebm-papst
DC axial fan, 12 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst 8412 NH
Unit Price (€ / pc.)
42.8043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.80 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8043 €
5 pcs.
40.2220 €
15 pcs.
38.6869 €
50 pcs.
36.9852 €
150 pcs.
35.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8412 NH, EBM-PAPST
The 8412 NH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Direction of rotation left, viewed on the rotor
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 12 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25 mm | |
Volumenstrom | 79 m³/h | |
Schalldruckpegel | 37 db | |
Drehzahl | 3600 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |