8412 NME | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 58 m³/h, 27 dB, ball bearing, ebm-papst 8412 NME

Order No.: 90B146
EAN: 4099889481570
MPN:
8412 NME
Series: 8400 N
8412 NME ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
41.2335 € *
Available: 81 pcs.
Leadtime: 6 Weeks **
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
5 pcs.
38.7583 €
15 pcs.
37.2827 €
50 pcs.
35.6286 €
150 pcs.
34.1411 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NME, EBM-PAPST

The 8412 NME axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 58 m³/h
Schalldruckpegel 27 db
Drehzahl 2600 1/min
Lagerart Kugellager
Leistungsaufnahme 1 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes