8412 NMLE | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 45 m³/h, 21 dB, ball bearing, ebm-papst 8412 NMLE

Order No.: 90B194
EAN: 4099889483321
MPN:
8412 NMLE
9292506265
Series: 8400 N
8412 NMLE ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
48.7067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.71 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7067 €
5 pcs.
45.7793 €
15 pcs.
44.0300 €
50 pcs.
42.0784 €
150 pcs.
40.3291 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412 NMLE, EBM-PAPST

The 8412 NMLE axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 45 m³/h
Schalldruckpegel 21 db
Drehzahl 2050 1/min
Lagerart Kugellager
Leistungsaufnahme 0.6 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes