8412N/2GLE | ebm-papst

DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst 8412N/2GLE

Order No.: 90B1108
EAN: 4099889480641
MPN:
8412N/2GLE
9292506450
Series: 8400 N
8412N/2GLE ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
5 pcs.
41.7928 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8412N/2GLE, EBM-PAPST

The 8412N/2GLE axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 33 m³/h
Schalldruckpegel 12 db
Drehzahl 1500 1/min
Lagerart Gleitlager
Leistungsaufnahme 0.5 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes