8414 N/2 GH | ebm-papst

DC axial fan, 24 V, 80 x 80 x 25.4 mm, 79 m³/h, 37 dB, slide bearing, ebm-papst 8414 N/2 GH

Order No.: 90B1836
EAN: 4099889482294
MPN:
8414 N/2 GH
9292506129
Series: 8400 N
8414 N/2 GH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,072.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
21.4557 €

DC Axial fan, 8414 N/2 GH, EBM-PAPST

The 8414 N/2 GH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Direction of rotation is clockwise while viewed towards the rotor
  • Airflow direction air outlet over struts
  • Max. torque when mounted across both mounting wire outlet corner is 50 Ncm
  • Insulation diameter 1,55 mm
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 80 mm
Höhe 80 mm
Tiefe 25.4 mm
Volumenstrom 79 m³/h
Schalldruckpegel 37 db
Drehzahl 3600 1/min
Lagerart Gleitlager
Leistungsaufnahme 2.8 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei