8414 N/2 | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 69 m³/h, 32 dB, ball bearing, ebm-papst 8414 N/2
Unit Price (€ / pc.)
52.1101 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
52.11 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1101 €
5 pcs.
48.9923 €
15 pcs.
47.1121 €
50 pcs.
45.0177 €
150 pcs.
43.1494 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8414 N/2, EBM-PAPST
The 8414 N/2 axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Connection via single strands AWG 24, TR 64, bared and tin-plated
- Protected against reverse polarity and blocking
- Direction of rotation clockwise, viewed toward rotor
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25 mm | |
Volumenstrom | 69 m³/h | |
Schalldruckpegel | 32 db | |
Drehzahl | 3100 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.8 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |