8414 N/2G | ebm-papst

DC axial fan, 24 V, 80 x 80 x 25 mm, 69 m³/h, 32 dB, slide bearing, ebm-papst 8414 N/2G

Order No.: 90B1106
EAN: 4099889480627
MPN:
8414 N/2G
9292506126
Series: 8400 N
8414 N/2G ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
45.2081 € *
Available: 169 pcs.
Next delivery: 55 pcs. on 2025-08-20
Leadtime: 6 Weeks **
Total Price:
45.21 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2081 €
5 pcs.
42.4830 €
15 pcs.
40.8646 €
50 pcs.
39.0677 €
150 pcs.
37.4255 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, 8414 N/2G, EBM-PAPST

The 8414 N/2G axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.

Features

  • Cable connection is with single strands AWG 24 and is stripped and tinned
  • Direction of rotation left, viewed on the rotor
  • Protected against reverse polarity and blocking
  • Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 80 mm
Höhe 80 mm
Tiefe 25 mm
Volumenstrom 69 m³/h
Schalldruckpegel 32 db
Drehzahl 3100 1/min
Lagerart Gleitlager
Leistungsaufnahme 2 W
Logistics
Ursprungsland HU
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei