8414 N/2GM | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 58 m³/h, 26 dB, slide bearing, ebm-papst 8414 N/2GM
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.46 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4584 €
5 pcs.
41.7928 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8414 N/2GM, EBM-PAPST
The 8414 N/2GM axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Direction of rotation left, viewed on the rotor
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25 mm | |
Volumenstrom | 58 m³/h | |
Schalldruckpegel | 26 db | |
Drehzahl | 2600 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 1.4 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |