8414 NG | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 69 m³/h, 32 dB, sintec slide bearing, ebm-papst 8414 NG
Unit Price (€ / pc.)
34.9503 € *
Available: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
5 pcs.
32.8559 €
15 pcs.
31.5945 €
50 pcs.
30.2022 €
150 pcs.
28.9408 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8414 NG, EBM-PAPST
The 8414 NG axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Direction of rotation left, viewed on the rotor
- Protected against reverse polarity and blocking
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25 mm | |
Volumenstrom | 69 m³/h | |
Schalldruckpegel | 32 db | |
Drehzahl | 3100 1/min | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 2 W |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |