8414 NGH | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, sintec slide bearing, ebm-papst 8414 NGH
Unit Price (€ / pc.)
19.8968 € *
Available: 1,639 pcs.
Leadtime: 6 Weeks **
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
10 pcs.
18.9091 €
50 pcs.
17.3978 €
100 pcs.
15.3034 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, 8414 NGH, EBM-PAPST
The 8414 NGH axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Cable connection is with single strands AWG 24 and is stripped and tinned
- Direction of rotation left, viewed on the rotor
- Extra high power
- It has electronic reverse pole blocking and overload protection
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 3600 1/min | |
Höhe | 80 mm | |
Lagerart | Sintec Gleitlager | |
Leistungsaufnahme | 2 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 37 db | |
Tiefe | 25 mm | |
Volumenstrom | 79 m³/h |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |