8414 NGR | ebm-papst
DC axial fan, 24 V, 80 x 80 x 25.4 mm, 65 m³/h, 32 dB, slide bearing, ebm-papst 8414 NGR
Unit Price (€ / pc.)
26.1086 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
10 pcs.
23.4430 €
25 pcs.
21.1463 €
50 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, 8414 NGR, EBM-PAPST
The 8414 NGR axial fan is used in all industries where cooling of components or machinery is essential. Fan works by drawing air over a surface to cool it, or by pushing hot air away to cool it.
Features
- Direction of rotation is clockwise while viewed towards the rotor
- Airflow direction air outlet over struts
- Max. torque when mounted across both mounting wire outlet corner is 160 Ncm
- Material housing: metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25.4 mm | |
| Volume flow | 65 m³/h | |
| Sound pressure level | 32 db | |
| speed | 3100 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 2 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |